RK73H2AGTDB2943D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RK73H2AGTDB2943D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2AGTDB2943D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2AGTDB2943D by KOA Speer Electronics Inc

RK73H2AGTDB2943D
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
294000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
GOLD OVER NICKEL
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RK73H2AGTDB2943D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RK73H2AGTDB2943D

This table gives cross-reference parts and alternative options found for RK73H2AGTDB2943D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTDB2943D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR21TR2943D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Akahane Electronics Ind Corp RK73H2AGTDB2943D vs CR21TR2943D
RM10DTN2943 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd RK73H2AGTDB2943D vs RM10DTN2943
RM10R-294K-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc RK73H2AGTDB2943D vs RM10R-294K-D
WF08H2943DT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RK73H2AGTDB2943D vs WF08H2943DT
MC0805-2943-DTW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RK73H2AGTDB2943D vs MC0805-2943-DTW
MC0805-2943-DT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RK73H2AGTDB2943D vs MC0805-2943-DT
RK73H2ARTTPD2943D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RK73H2AGTDB2943D vs RK73H2ARTTPD2943D
RM10D2943CTDK-X Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics RK73H2AGTDB2943D vs RM10D2943CTDK-X
ADF0805294K0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic RK73H2AGTDB2943D vs ADF0805294K0.5%100PPM/KKS
MC0805-2943-DBW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RK73H2AGTDB2943D vs MC0805-2943-DBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2AGTDB2943D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2AGTDB2943D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2AGTDB2943D would you like to use for your alert(s)?
  • Please alert me when RK73H2AGTDB2943D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2AGTDB2943D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2AGTDB2943D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2AGTDB2943D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2AGTDB2943D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2AGTDB2943D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: