WF08H2943DT
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of WF08H2943DT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WF08H2943DT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF08H2943DT by Walsin Technology Corporation

WF08H2943DT
Walsin Technology Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE: 150V
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
294000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. WF08H2943DT
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for WF08H2943DT

This table gives cross-reference parts and alternative options found for WF08H2943DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08H2943DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR21TR2943D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Akahane Electronics Ind Corp WF08H2943DT vs CR21TR2943D
RM10DTN2943 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd WF08H2943DT vs RM10DTN2943
RM10R-294K-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc WF08H2943DT vs RM10R-294K-D
MC0805-2943-DTW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc WF08H2943DT vs MC0805-2943-DTW
MC0805-2943-DT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc WF08H2943DT vs MC0805-2943-DT
RK73H2ARTTPD2943D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc WF08H2943DT vs RK73H2ARTTPD2943D
RM10D2943CTDK-X Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics WF08H2943DT vs RM10D2943CTDK-X
ADF0805294K0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic WF08H2943DT vs ADF0805294K0.5%100PPM/KKS
MC0805-2943-DBW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc WF08H2943DT vs MC0805-2943-DBW
SF08H2943DTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation WF08H2943DT vs SF08H2943DTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF08H2943DT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF08H2943DT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF08H2943DT would you like to use for your alert(s)?
  • Please alert me when WF08H2943DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF08H2943DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF08H2943DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF08H2943DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF08H2943DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF08H2943DT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: