There are no models available for this part yet.
Overview of RK73H1JXTD8661F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JXTD8661F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-RK73H1JXTD8661F
|
Mouser Electronics | Thick Film Resistors - SMD 8.66K OHM 1% RoHS: Compliant | 0 |
|
$0.0750 / $0.0810 | Order Now |
CAD Models for RK73H1JXTD8661F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JXTD8661F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
Manufacturer Series
|
RK73H
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
8660 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RK73H
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RK73H1JXTD8661F
This table gives cross-reference parts and alternative options found for RK73H1JXTD8661F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTD8661F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW16K8661FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JXTD8661F vs RMNW16K8661FTP |
MC0063W060318K66 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8660ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RK73H1JXTD8661F vs MC0063W060318K66 |
CHP0603100PPM8.66K1%FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JXTD8661F vs CHP0603100PPM8.66K1%FE2 |
RMC-068661FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | RK73H1JXTD8661F vs RMC-068661FR |
HQ03WGF8661T5E | Fixed Resistor, 0.0625W, 8660ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTD8661F vs HQ03WGF8661T5E |
NRCW06F8661TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JXTD8661F vs NRCW06F8661TRF |
RC0603FR-138K66 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JXTD8661F vs RC0603FR-138K66 |
RK73H1JRTTDB8661F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTD8661F vs RK73H1JRTTDB8661F |
HQ03SAF8661TEE | Fixed Resistor, 0.1W, 8660ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTD8661F vs HQ03SAF8661TEE |
FCF03FT8661 | RES,SMT,THICK FILM,8.66K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Prosperity Dielectrics Co Ltd | RK73H1JXTD8661F vs FCF03FT8661 |