Part Details for NRCW06F8661TRF by NIC Components Corp
Overview of NRCW06F8661TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW06F8661TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0033 | Buy Now |
Part Details for NRCW06F8661TRF
NRCW06F8661TRF CAD Models
NRCW06F8661TRF Part Data Attributes
|
NRCW06F8661TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW06F8661TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRCW06F8661TRF
This table gives cross-reference parts and alternative options found for NRCW06F8661TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW06F8661TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16K8661FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | NRCW06F8661TRF vs RMC1/16K8661FTP |
CRG0603-Q-8661FT | Fixed Resistor, 0.1W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NRCW06F8661TRF vs CRG0603-Q-8661FT |
0603SAF8661T3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NRCW06F8661TRF vs 0603SAF8661T3E |
FWF03FV-8661 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NRCW06F8661TRF vs FWF03FV-8661 |
HCHP0603K8661FGT55 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NRCW06F8661TRF vs HCHP0603K8661FGT55 |
0603SAF8661CDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NRCW06F8661TRF vs 0603SAF8661CDE |
0603SAF8661B2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NRCW06F8661TRF vs 0603SAF8661B2 |
WR06X8661FQR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRCW06F8661TRF vs WR06X8661FQR |
RMS06FL8661 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | NRCW06F8661TRF vs RMS06FL8661 |
FCF03FW-91B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NRCW06F8661TRF vs FCF03FW-91B-W |