-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD1000DCT-ND
|
DigiKey | RES 100 OHM 0.5% 1/8W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29354 In Stock |
|
$0.0253 / $0.2400 | Buy Now |
DISTI #
660-RK73H1JTTD1000D
|
Mouser Electronics | Thick Film Resistors - SMD 100 OHM .5% RoHS: Compliant | 17317 |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
84429121
|
Verical | Res Thick Film 0603 100 Ohm 0.5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 385 Package Multiple: 1 | Americas - 4930 |
|
$0.0186 | Buy Now |
DISTI #
31964030
|
Verical | Res Thick Film 0603 100 Ohm 0.5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 658 Package Multiple: 1 | Americas - 1770 |
|
$0.0425 / $0.0475 | Buy Now |
DISTI #
RK73H1JTTD1000D
|
TTI | Thick Film Resistors - SMD 100 OHM .5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0228 / $0.0267 | Buy Now |
DISTI #
C1S413111616187
|
Chip1Stop | Res Thick Film 0603 100 Ohm 0.5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 1770 |
|
$0.0340 / $0.0432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1000D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1000D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF0603100R0.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1000D vs ADF0603100R0.5%100PPM/KKP |
CRCW0603100RDKEYP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JTTD1000D vs CRCW0603100RDKEYP |
RK73H1JRTTP1000D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1000D vs RK73H1JRTTP1000D |
CDF0603100R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1000D vs CDF0603100R0.5%100PPM/KKP5 |
CR16-1000-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RK73H1JTTD1000D vs CR16-1000-DK |
RTT031000DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD1000D vs RTT031000DTP |
RK73H1JRTBK1000D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTD1000D vs RK73H1JRTBK1000D |
AF0603DR-07100RL | Fixed Resistor, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD1000D vs AF0603DR-07100RL |
RK73H1JLTD1000D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1000D vs RK73H1JLTD1000D |
ERJU03D1000V | Fixed Resistor, | Panasonic Electronic Components | RK73H1JTTD1000D vs ERJU03D1000V |