Part Details for AF0603DR-07100RL by YAGEO Corporation
Overview of AF0603DR-07100RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603DR-07100RL
AF0603DR-07100RL CAD Models
AF0603DR-07100RL Part Data Attributes
|
AF0603DR-07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603DR-07100RL
YAGEO Corporation
Fixed Resistor, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603DR-07100RL
This table gives cross-reference parts and alternative options found for AF0603DR-07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603DR-07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGBK1000D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-07100RL vs RK73H1JGBK1000D |
CR0603-16W-1000DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AF0603DR-07100RL vs CR0603-16W-1000DT |
CDP0603100R0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603DR-07100RL vs CDP0603100R0.5%100PPM/KNP5 |
RK73H1JLTP1000D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-07100RL vs RK73H1JLTP1000D |
RC0603DR-10100RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603DR-07100RL vs RC0603DR-10100RL |
CDF0603100R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603DR-07100RL vs CDF0603100R0.5%100PPM/KKP10 |
RK73H1JRTTDD1000D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-07100RL vs RK73H1JRTTDD1000D |
CR-03DLB--100R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603DR-07100RL vs CR-03DLB--100R |
RMC16K101DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603DR-07100RL vs RMC16K101DTP |
RM06D1000CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603DR-07100RL vs RM06D1000CT-X |