Part Details for RK73H1JRTBK2670F by KOA Speer Electronics Inc
Overview of RK73H1JRTBK2670F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTBK2670F
RK73H1JRTBK2670F CAD Models
RK73H1JRTBK2670F Part Data Attributes
|
RK73H1JRTBK2670F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTBK2670F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTBK2670F
This table gives cross-reference parts and alternative options found for RK73H1JRTBK2670F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTBK2670F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-FX-2670EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JRTBK2670F vs CR0603-FX-2670EPF |
CDP0603267R1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTBK2670F vs CDP0603267R1%100PPM/KKP20 |
RMCF0603FB267R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JRTBK2670F vs RMCF0603FB267R |
RTT032670FTP | RES,SMT,THICK FILM,267 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | RK73H1JRTBK2670F vs RTT032670FTP |
WR06X2670FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JRTBK2670F vs WR06X2670FGL |
CRCW0603267RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JRTBK2670F vs CRCW0603267RFKEC |
RC0603FR-13267RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTBK2670F vs RC0603FR-13267RP |
CRCW0603267RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTBK2670F vs CRCW0603267RFKEBC |
NRC-AS06F2670TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JRTBK2670F vs NRC-AS06F2670TRF |
BCTS000603-2670FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JRTBK2670F vs BCTS000603-2670FTP |