Part Details for NRC-AS06F2670TRF by NIC Components Corp
Overview of NRC-AS06F2670TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS06F2670TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS06F2670TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06F2670TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0029 | Buy Now |
Part Details for NRC-AS06F2670TRF
NRC-AS06F2670TRF CAD Models
NRC-AS06F2670TRF Part Data Attributes
|
NRC-AS06F2670TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06F2670TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06F2670TRF
This table gives cross-reference parts and alternative options found for NRC-AS06F2670TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06F2670TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-267RFI | RESISTOR, 0.1W, 1%, 100ppm, 267ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | NRC-AS06F2670TRF vs WCR0603-267RFI |
WR06X2670FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NRC-AS06F2670TRF vs WR06X2670FBL |
0603WAF2670T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS06F2670TRF vs 0603WAF2670T5E |
CR0603TT100X267R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | NRC-AS06F2670TRF vs CR0603TT100X267R+/-1% |
CRCW0603267RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRC-AS06F2670TRF vs CRCW0603267RFKEA |
CRCW06032670F100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NRC-AS06F2670TRF vs CRCW06032670F100RT1 |
CDP0603267R1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06F2670TRF vs CDP0603267R1%100PPM/KKS |
CR0603-FX-2670ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 267ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | NRC-AS06F2670TRF vs CR0603-FX-2670ELF |
232270462671 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS06F2670TRF vs 232270462671 |
BCTS000603-267RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | NRC-AS06F2670TRF vs BCTS000603-267RFTP |