RK73H1JLTPD7320F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,

Overview of RK73H1JLTPD7320F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H1JLTPD7320F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H1JLTPD7320F by KOA Speer Electronics Inc

RK73H1JLTPD7320F
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 10 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
732 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RK73H1JLTPD7320F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for RK73H1JLTPD7320F

This table gives cross-reference parts and alternative options found for RK73H1JLTPD7320F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTPD7320F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCF03FW-7320 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RK73H1JLTPD7320F vs FCF03FW-7320
RK73H1JT7320F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73H1JLTPD7320F vs RK73H1JT7320F
FPF03FW-7320 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RK73H1JLTPD7320F vs FPF03FW-7320
WF06P7320FTL RESISTOR, 0.125W, 1%, 100ppm, 732ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation RK73H1JLTPD7320F vs WF06P7320FTL
CR16-7320FV Fixed Resistor, 0.125W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Hokuriku Electric Industry Co Ltd RK73H1JLTPD7320F vs CR16-7320FV
RK73H1JXTP7320F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73H1JLTPD7320F vs RK73H1JXTP7320F
NMCT0603FG732R RESISTOR, 0.1W, 1%, 100ppm, 732ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H1JLTPD7320F vs NMCT0603FG732R
FPF03FV-7320 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RK73H1JLTPD7320F vs FPF03FV-7320
SFR03EZPF7320 Fixed Resistor, 0.1W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor RK73H1JLTPD7320F vs SFR03EZPF7320
232270417321 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H1JLTPD7320F vs 232270417321

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1JLTPD7320F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1JLTPD7320F by KOA Speer Electronics Inc

  • Please alert me when RK73H1JLTPD7320F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H1JLTPD7320F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JLTPD7320F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H1JLTPD7320F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JLTPD7320F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JLTPD7320F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: