Part Details for SFR03EZPF7320 by ROHM Semiconductor
Overview of SFR03EZPF7320 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFR03EZPF7320
SFR03EZPF7320 CAD Models
SFR03EZPF7320 Part Data Attributes
|
SFR03EZPF7320
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF7320
ROHM Semiconductor
Fixed Resistor, 0.1W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF7320
This table gives cross-reference parts and alternative options found for SFR03EZPF7320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF7320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03FW-7320 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF7320 vs FCF03FW-7320 |
RK73H1JLTPD7320F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF7320 vs RK73H1JLTPD7320F |
RK73H1JT7320F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SFR03EZPF7320 vs RK73H1JT7320F |
FPF03FW-7320 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF7320 vs FPF03FW-7320 |
WF06P7320FTL | RESISTOR, 0.125W, 1%, 100ppm, 732ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR03EZPF7320 vs WF06P7320FTL |
CR16-7320FV | Fixed Resistor, 0.125W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | SFR03EZPF7320 vs CR16-7320FV |
RK73H1JXTP7320F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SFR03EZPF7320 vs RK73H1JXTP7320F |
NMCT0603FG732R | RESISTOR, 0.1W, 1%, 100ppm, 732ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SFR03EZPF7320 vs NMCT0603FG732R |
FPF03FV-7320 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF7320 vs FPF03FV-7320 |
232270417321 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF7320 vs 232270417321 |