Part Details for RK73H1JGTDB1331F by KOA Speer Electronics Inc
Overview of RK73H1JGTDB1331F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTDB1331F
RK73H1JGTDB1331F CAD Models
RK73H1JGTDB1331F Part Data Attributes
|
RK73H1JGTDB1331F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTDB1331F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGTDB1331F
This table gives cross-reference parts and alternative options found for RK73H1JGTDB1331F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTDB1331F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603K1331FF151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JGTDB1331F vs HCHP0603K1331FF151 |
FCF03FW-1331 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JGTDB1331F vs FCF03FW-1331 |
NMCT0603FG1K33 | RESISTOR, 0.1W, 1%, 100ppm, 1330ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JGTDB1331F vs NMCT0603FG1K33 |
0603SAF1331CBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGTDB1331F vs 0603SAF1331CBE |
0603SAF1331CD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGTDB1331F vs 0603SAF1331CD |
RK73H1JGTPD1331F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JGTDB1331F vs RK73H1JGTPD1331F |
0603SAF1331B5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGTDB1331F vs 0603SAF1331B5 |
FPF03FW-1331 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JGTDB1331F vs FPF03FW-1331 |
0603SAF1331B5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGTDB1331F vs 0603SAF1331B5E |
CR0603-16W-1331FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JGTDB1331F vs CR0603-16W-1331FSNT-13 |