Part Details for FPF03FW-1331 by Prosperity Dielectrics Co Ltd
Overview of FPF03FW-1331 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1331D | Analog Devices | LTC6802-1 (Requires DC590) New | |
LT1331CG#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w | |
LT1331CSW#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w |
Part Details for FPF03FW-1331
FPF03FW-1331 CAD Models
FPF03FW-1331 Part Data Attributes
|
FPF03FW-1331
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03FW-1331
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FPF03FW-1331
This table gives cross-reference parts and alternative options found for FPF03FW-1331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03FW-1331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL06F1331TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | FPF03FW-1331 vs NRCL06F1331TRF |
FPF03FV-1331 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03FW-1331 vs FPF03FV-1331 |
MCR03EZPFX1331 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FPF03FW-1331 vs MCR03EZPFX1331 |