Datasheets
RK73H1JGTD1472D by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RK73H1JGTD1472D by KOA Speer Electronics Inc

Overview of RK73H1JGTD1472D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H1JGTD1472D

RK73H1JGTD1472D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H1JGTD1472D Part Data Attributes

RK73H1JGTD1472D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H1JGTD1472D KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 14700 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for RK73H1JGTD1472D

This table gives cross-reference parts and alternative options found for RK73H1JGTD1472D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTD1472D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H1JLTDD1472D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73H1JGTD1472D vs RK73H1JLTDD1472D
CR0603-10W-1472DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD RK73H1JGTD1472D vs CR0603-10W-1472DPT-13
CDF060314K70.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RK73H1JGTD1472D vs CDF060314K70.5%100PPM/KKP10
RC0603DR-1014K7L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73H1JGTD1472D vs RC0603DR-1014K7L
CDF060314K70.5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RK73H1JGTD1472D vs CDF060314K70.5%100PPM/KNP5
ADF060314K70.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic RK73H1JGTD1472D vs ADF060314K70.5%100PPM/KKS
ADF060314K70.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic RK73H1JGTD1472D vs ADF060314K70.5%100PPM/KKP10
CRCW060314K7DKEAP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73H1JGTD1472D vs CRCW060314K7DKEAP
RK73H1JTTD1472D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73H1JGTD1472D vs RK73H1JTTD1472D
CRCW060314K7DKELP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73H1JGTD1472D vs CRCW060314K7DKELP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1JGTD1472D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1JGTD1472D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H1JGTD1472D would you like to use for your alert(s)?
  • Please alert me when RK73H1JGTD1472D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1JGTD1472D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JGTD1472D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1JGTD1472D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JGTD1472D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JGTD1472D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: