There are no models available for this part yet.
Overview of CRCW060314K7DKELP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for CRCW060314K7DKELP by Vishay Intertechnologies
Part Data Attributes for CRCW060314K7DKELP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
RATED AC VOLTAGE (V): 75, SEMI-PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 11.25 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
14700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW060314K7DKELP
This table gives cross-reference parts and alternative options found for CRCW060314K7DKELP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060314K7DKELP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTDD1472D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060314K7DKELP vs RK73H1JLTDD1472D |
CR0603-10W-1472DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW060314K7DKELP vs CR0603-10W-1472DPT-13 |
CDF060314K70.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060314K7DKELP vs CDF060314K70.5%100PPM/KKP10 |
RC0603DR-1014K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060314K7DKELP vs RC0603DR-1014K7L |
CDF060314K70.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060314K7DKELP vs CDF060314K70.5%100PPM/KNP5 |
ADF060314K70.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060314K7DKELP vs ADF060314K70.5%100PPM/KKS |
ADF060314K70.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060314K7DKELP vs ADF060314K70.5%100PPM/KKP10 |
CRCW060314K7DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060314K7DKELP vs CRCW060314K7DKEAP |
RK73H1JTTD1472D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060314K7DKELP vs RK73H1JTTD1472D |
RK73H1JGTD1472D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060314K7DKELP vs RK73H1JGTD1472D |