Part Details for RK73H1HTTCM2404F by KOA Speer Electronics Inc
Overview of RK73H1HTTCM2404F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HTTCM2404F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1HTTCM2404F
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0060 / $0.1300 | Order Now |
Part Details for RK73H1HTTCM2404F
RK73H1HTTCM2404F CAD Models
RK73H1HTTCM2404F Part Data Attributes
|
RK73H1HTTCM2404F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTCM2404F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTCM2404F
This table gives cross-reference parts and alternative options found for RK73H1HTTCM2404F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTCM2404F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X2404FDL | RESISTOR | Walsin Technology Corporation | RK73H1HTTCM2404F vs WR02X2404FDL |
AF0201FR-132M4L | Fixed Resistor, 0.05W, 2400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTCM2404F vs AF0201FR-132M4L |
WR02W2404FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | RK73H1HTTCM2404F vs WR02W2404FDL |
RMSW06-245FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTCM2404F vs RMSW06-245FB |
RMCS0201FT2M40 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTCM2404F vs RMCS0201FT2M40 |
RMAW06-245FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTCM2404F vs RMAW06-245FB |
CRG0201F2M4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | TE Connectivity | RK73H1HTTCM2404F vs CRG0201F2M4 |
WR02W2404FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | RK73H1HTTCM2404F vs WR02W2404FTL |
RMC1/20-245FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTCM2404F vs RMC1/20-245FPA |
WR02W2404FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1HTTCM2404F vs WR02W2404FAL |