Part Details for WR02W2404FAL by Walsin Technology Corporation
Overview of WR02W2404FAL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR02W2404FAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR02W2404FALTR-ND
|
DigiKey | RES 2.4M OHM 1% 0201 Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0036 | Buy Now |
DISTI #
791-WR02W2404FAL
|
Mouser Electronics | Thick Film Resistors - SMD 0201 2M40 1% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for WR02W2404FAL
WR02W2404FAL CAD Models
WR02W2404FAL Part Data Attributes
|
WR02W2404FAL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR02W2404FAL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for WR02W2404FAL
This table gives cross-reference parts and alternative options found for WR02W2404FAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR02W2404FAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/20-245FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WR02W2404FAL vs RMC1/20-245FPA |
RK73H1HTTCM2404F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WR02W2404FAL vs RK73H1HTTCM2404F |
WR02W2404FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | WR02W2404FAL vs WR02W2404FGL |
RMCS0201FG2M40 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR02W2404FAL vs RMCS0201FG2M40 |
WR02W2404FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | WR02W2404FAL vs WR02W2404FDL |
RMSW06-245FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WR02W2404FAL vs RMSW06-245FPA |
RMCS0201FT2M40 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR02W2404FAL vs RMCS0201FT2M40 |
RK73H1HTTA2404F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WR02W2404FAL vs RK73H1HTTA2404F |
RK73H1HTTCD2404F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WR02W2404FAL vs RK73H1HTTCD2404F |
WR02W2404FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | WR02W2404FAL vs WR02W2404FTL |