Part Details for RK73H1ERTTPS1913F by KOA Speer Electronics Inc
Overview of RK73H1ERTTPS1913F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ERTTPS1913F
RK73H1ERTTPS1913F CAD Models
RK73H1ERTTPS1913F Part Data Attributes
|
RK73H1ERTTPS1913F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPS1913F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPS1913F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPS1913F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPS1913F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-13191KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTPS1913F vs RC0402FR-13191KP |
CQ02WGF1913TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPS1913F vs CQ02WGF1913TCE |
AR0402FR-07191KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1ERTTPS1913F vs AR0402FR-07191KL |
NRCW04F1913TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RK73H1ERTTPS1913F vs NRCW04F1913TRF |
RK73H1ERTTPB1913F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ERTTPS1913F vs RK73H1ERTTPB1913F |
RCS1005F1913CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RK73H1ERTTPS1913F vs RCS1005F1913CS |
CQ02WGF1913TEE | Fixed Resistor, 0.0625W, 191000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPS1913F vs CQ02WGF1913TEE |
CRGCQ0402F191K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RK73H1ERTTPS1913F vs CRGCQ0402F191K |
RMCS1/16S191K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1ERTTPS1913F vs RMCS1/16S191K1%R |
HP02WAF1913TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPS1913F vs HP02WAF1913TCE |