Part Details for NRCW04F1913TRF by NIC Components Corp
Overview of NRCW04F1913TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW04F1913TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0033 | Buy Now |
Part Details for NRCW04F1913TRF
NRCW04F1913TRF CAD Models
NRCW04F1913TRF Part Data Attributes
|
NRCW04F1913TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW04F1913TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRCW04F1913TRF
This table gives cross-reference parts and alternative options found for NRCW04F1913TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW04F1913TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-13191KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRCW04F1913TRF vs RC0402FR-13191KP |
CQ02WGF1913TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRCW04F1913TRF vs CQ02WGF1913TCE |
AR0402FR-07191KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NRCW04F1913TRF vs AR0402FR-07191KL |
RK73H1ERTTPB1913F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | NRCW04F1913TRF vs RK73H1ERTTPB1913F |
RCS1005F1913CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | NRCW04F1913TRF vs RCS1005F1913CS |
CQ02WGF1913TEE | Fixed Resistor, 0.0625W, 191000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NRCW04F1913TRF vs CQ02WGF1913TEE |
CRGCQ0402F191K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | NRCW04F1913TRF vs CRGCQ0402F191K |
RMCS1/16S191K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRCW04F1913TRF vs RMCS1/16S191K1%R |
RK73H1ERTTPS1913F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | NRCW04F1913TRF vs RK73H1ERTTPS1913F |
HP02WAF1913TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRCW04F1913TRF vs HP02WAF1913TCE |