RK73H1ELTPS82R5D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,

Overview of RK73H1ELTPS82R5D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H1ELTPS82R5D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H1ELTPS82R5D by KOA Speer Electronics Inc

RK73H1ELTPS82R5D
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
82.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RK73H1ELTPS82R5D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for RK73H1ELTPS82R5D

This table gives cross-reference parts and alternative options found for RK73H1ELTPS82R5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPS82R5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR01MZPD82R5 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor RK73H1ELTPS82R5D vs MCR01MZPD82R5
RC0402DR-0782R5L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RK73H1ELTPS82R5D vs RC0402DR-0782R5L
RMCS0402DG82R5 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H1ELTPS82R5D vs RMCS0402DG82R5
SR0402DR-1382R5L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RK73H1ELTPS82R5D vs SR0402DR-1382R5L
ERJ2RKD82R5X Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components RK73H1ELTPS82R5D vs ERJ2RKD82R5X
CR-02DLC--82R5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RK73H1ELTPS82R5D vs CR-02DLC--82R5
CR0402-16W-82R5DSNT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD RK73H1ELTPS82R5D vs CR0402-16W-82R5DSNT
RK73H1ELTPB82R5D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RK73H1ELTPS82R5D vs RK73H1ELTPB82R5D
CR10-82R5DB Fixed Resistor, 0.1W, 82.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHP Hokuriku Electric Industry Co Ltd RK73H1ELTPS82R5D vs CR10-82R5DB
CR-02DLF--82R5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RK73H1ELTPS82R5D vs CR-02DLF--82R5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1ELTPS82R5D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1ELTPS82R5D by KOA Speer Electronics Inc

  • Please alert me when RK73H1ELTPS82R5D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1ELTPS82R5D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1ELTPS82R5D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1ELTPS82R5D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1ELTPS82R5D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1ELTPS82R5D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: