Part Details for CR-02DLC--82R5 by Viking Tech Corp
Overview of CR-02DLC--82R5 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-02DLC--82R5
CR-02DLC--82R5 CAD Models
CR-02DLC--82R5 Part Data Attributes
|
CR-02DLC--82R5
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DLC--82R5
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 82.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DLC--82R5
This table gives cross-reference parts and alternative options found for CR-02DLC--82R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DLC--82R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPB82R5D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DLC--82R5 vs RK73H1ELTPB82R5D |
CR10-82R5DB | Fixed Resistor, 0.1W, 82.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | CR-02DLC--82R5 vs CR10-82R5DB |
MCR01MZPD82R5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CR-02DLC--82R5 vs MCR01MZPD82R5 |
CR0402-16W-82R5DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | CR-02DLC--82R5 vs CR0402-16W-82R5DSNT-13 |
NRC-AS04D82R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | CR-02DLC--82R5 vs NRC-AS04D82R5TRQYF |
SF04H82R5DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-02DLC--82R5 vs SF04H82R5DQL |
RMC10K82R5DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02DLC--82R5 vs RMC10K82R5DTH |
RMCS0402DG82R5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-02DLC--82R5 vs RMCS0402DG82R5 |
RC0402DR-0782R5P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82.5ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR-02DLC--82R5 vs RC0402DR-0782R5P |
CR0402-16W-82R5DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR-02DLC--82R5 vs CR0402-16W-82R5DT |