Part Details for RK73H1ELBC1103F by KOA Speer Electronics Inc
Overview of RK73H1ELBC1103F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELBC1103F
RK73H1ELBC1103F CAD Models
RK73H1ELBC1103F Part Data Attributes
|
RK73H1ELBC1103F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELBC1103F
KOA Speer Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 110000ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELBC1103F
This table gives cross-reference parts and alternative options found for RK73H1ELBC1103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELBC1103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW10K1103FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ELBC1103F vs RMSW10K1103FTH |
RMS04FE1103 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H1ELBC1103F vs RMS04FE1103 |
RC0402FRF13110KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | RK73H1ELBC1103F vs RC0402FRF13110KL |
RK73H1ETP1103F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELBC1103F vs RK73H1ETP1103F |
RK73H1EGBC1103F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 110000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ELBC1103F vs RK73H1EGBC1103F |
RBX10K1103FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ELBC1103F vs RBX10K1103FTH |
RK73H1ETBC1103F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ELBC1103F vs RK73H1ETBC1103F |
RMSW10K114FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ELBC1103F vs RMSW10K114FTH |
MC0402W-1103-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RCD Components Inc | RK73H1ELBC1103F vs MC0402W-1103-FB |
CR-02FP5--110K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ELBC1103F vs CR-02FP5--110K |