Part Details for RMS04FE1103 by TA-I Technology Co Ltd
Overview of RMS04FE1103 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS04FE1103
RMS04FE1103 CAD Models
RMS04FE1103 Part Data Attributes
|
RMS04FE1103
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS04FE1103
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMS04FE1103
This table gives cross-reference parts and alternative options found for RMS04FE1103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS04FE1103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW10K114FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMS04FE1103 vs RMAW10K114FTH |
RK73H1ELBC1103F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 110000ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RMS04FE1103 vs RK73H1ELBC1103F |
TFGL0402R1103F-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RMS04FE1103 vs TFGL0402R1103F-T10 |
RMAW10K1103FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMS04FE1103 vs RMAW10K1103FTH |
RC0402FRF13110KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | RMS04FE1103 vs RC0402FRF13110KL |
RC0402FR-07D110KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMS04FE1103 vs RC0402FR-07D110KL |
MC0.0625W04021%110KFR | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 110000ohm, SURFACE MOUNT, 0402, CHIP | SPC Multicomp | RMS04FE1103 vs MC0.0625W04021%110KFR |
CR-02FP5--110K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMS04FE1103 vs CR-02FP5--110K |
MC0402W-1103-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RCD Components Inc | RMS04FE1103 vs MC0402W-1103-FB |
RMSW10K114FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMS04FE1103 vs RMSW10K114FTH |