Part Details for RK73H1EGTPS1210F by KOA Speer Electronics Inc
Overview of RK73H1EGTPS1210F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPS1210F
RK73H1EGTPS1210F CAD Models
RK73H1EGTPS1210F Part Data Attributes
|
RK73H1EGTPS1210F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPS1210F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPS1210F
This table gives cross-reference parts and alternative options found for RK73H1EGTPS1210F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS1210F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-041210FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RK73H1EGTPS1210F vs RMC-041210FR |
RC0402FR-7D121RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1EGTPS1210F vs RC0402FR-7D121RL |
CDF-K0402121R1%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | RK73H1EGTPS1210F vs CDF-K0402121R1%100PPM/KNP20 |
CR0402-16W-1210FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1EGTPS1210F vs CR0402-16W-1210FT |
0402WGF1210CC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1EGTPS1210F vs 0402WGF1210CC |
RK73H1ELTPB1210F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1EGTPS1210F vs RK73H1ELTPB1210F |
RM04F1210CTD-U | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RK73H1EGTPS1210F vs RM04F1210CTD-U |
ES02WGF1210T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1EGTPS1210F vs ES02WGF1210T5E |
RMC-041210FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RK73H1EGTPS1210F vs RMC-041210FB |
CDF0402121R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73H1EGTPS1210F vs CDF0402121R1%100PPM/KNS |