Part Details for RMC-041210FB by Cinetech Industrial Co Ltd
Overview of RMC-041210FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-041210FB
RMC-041210FB CAD Models
RMC-041210FB Part Data Attributes
|
RMC-041210FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-041210FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-041210FB
This table gives cross-reference parts and alternative options found for RMC-041210FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-041210FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPS1210F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-041210FB vs RK73H1ETTPS1210F |
HP02WAF1210TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC-041210FB vs HP02WAF1210TCE |
CR101210FV | Fixed Resistor, 0.063W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RMC-041210FB vs CR101210FV |
CR-02FPB--121R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-041210FB vs CR-02FPB--121R |
CR10-1210FB | Fixed Resistor, 0.1W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RMC-041210FB vs CR10-1210FB |
CR-02FLC--121R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-041210FB vs CR-02FLC--121R |
HQ02WGF1210TCE | Fixed Resistor, 0.0625W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-041210FB vs HQ02WGF1210TCE |
RMCS0402FG121R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMC-041210FB vs RMCS0402FG121R-HP |
CAR04F1210CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC-041210FB vs CAR04F1210CT |
0402WGF1210T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-041210FB vs 0402WGF1210T4E |