RK73H1EGTPB3901D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,

Overview of RK73H1EGTPB3901D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H1EGTPB3901D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H1EGTPB3901D by KOA Speer Electronics Inc

RK73H1EGTPB3901D
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
3900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
GOLD OVER NICKEL
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RK73H1EGTPB3901D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for RK73H1EGTPB3901D

This table gives cross-reference parts and alternative options found for RK73H1EGTPB3901D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPB3901D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS0402DG3K90 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H1EGTPB3901D vs RMCS0402DG3K90
CR0402TT100Y3.9K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Precision Resistive Products Inc RK73H1EGTPB3901D vs CR0402TT100Y3.9K+-0.5%
RMCS0402DT3K90 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H1EGTPB3901D vs RMCS0402DT3K90
RMCH10K392DTH Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RK73H1EGTPB3901D vs RMCH10K392DTH
RMC1/16SK3901DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Kamaya Inc RK73H1EGTPB3901D vs RMC1/16SK3901DB
RK73H1ELTPB3901D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RK73H1EGTPB3901D vs RK73H1ELTPB3901D
RCA04023K90.5%100ET7E3 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73H1EGTPB3901D vs RCA04023K90.5%100ET7E3
RK73H1ERTTPS3901D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RK73H1EGTPB3901D vs RK73H1ERTTPS3901D
SF04H3901DQL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RK73H1EGTPB3901D vs SF04H3901DQL
RMC1/16SK3901DTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Kamaya Inc RK73H1EGTPB3901D vs RMC1/16SK3901DTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1EGTPB3901D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1EGTPB3901D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H1EGTPB3901D would you like to use for your alert(s)?
  • Please alert me when RK73H1EGTPB3901D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1EGTPB3901D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1EGTPB3901D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1EGTPB3901D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1EGTPB3901D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1EGTPB3901D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: