Part Details for RMCS0402DT3K90 by SEI Stackpole Electronics Inc
Overview of RMCS0402DT3K90 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS0402DT3K90
RMCS0402DT3K90 CAD Models
RMCS0402DT3K90 Part Data Attributes
|
RMCS0402DT3K90
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402DT3K90
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMCS0402DT3K90
This table gives cross-reference parts and alternative options found for RMCS0402DT3K90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402DT3K90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402DG3K90 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCS0402DT3K90 vs RMCS0402DG3K90 |
CR0402TT100Y3.9K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RMCS0402DT3K90 vs CR0402TT100Y3.9K+-0.5% |
RMCH10K392DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMCS0402DT3K90 vs RMCH10K392DTH |
RMC1/16SK3901DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | RMCS0402DT3K90 vs RMC1/16SK3901DB |
RK73H1EGTPB3901D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402DT3K90 vs RK73H1EGTPB3901D |
RK73H1ELTPB3901D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402DT3K90 vs RK73H1ELTPB3901D |
RCA04023K90.5%100ET7E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMCS0402DT3K90 vs RCA04023K90.5%100ET7E3 |
RK73H1ERTTPS3901D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402DT3K90 vs RK73H1ERTTPS3901D |
SF04H3901DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCS0402DT3K90 vs SF04H3901DQL |
RMC1/16SK3901DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | RMCS0402DT3K90 vs RMC1/16SK3901DTH |