Part Details for RK73H1EGTPB26R1F by KOA Speer Electronics Inc
Overview of RK73H1EGTPB26R1F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPB26R1F
RK73H1EGTPB26R1F CAD Models
RK73H1EGTPB26R1F Part Data Attributes
|
RK73H1EGTPB26R1F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPB26R1F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 26.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPB26R1F
This table gives cross-reference parts and alternative options found for RK73H1EGTPB26R1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPB26R1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ02WGF261JTCE | Fixed Resistor, 0.0625W, 26.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1EGTPB26R1F vs CQ02WGF261JTCE |
MC0402-26R1-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1EGTPB26R1F vs MC0402-26R1-FT |
RMCS0402FG26R1-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1EGTPB26R1F vs RMCS0402FG26R1-HP |
CR1026R1FV | Fixed Resistor, 0.063W, 26.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1EGTPB26R1F vs CR1026R1FV |
CRS0402-16W-26R1FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.1ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RK73H1EGTPB26R1F vs CRS0402-16W-26R1FT |
RC0402F26R1-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RK73H1EGTPB26R1F vs RC0402F26R1-07-T70 |
CR1026R1FB | Fixed Resistor, 0.063W, 26.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1EGTPB26R1F vs CR1026R1FB |
MC0402-26R1-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1EGTPB26R1F vs MC0402-26R1-FT101Q |
MC0402P-26R1-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1EGTPB26R1F vs MC0402P-26R1-FB101Q |
AR0402FR-0726R1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1EGTPB26R1F vs AR0402FR-0726R1 |