Part Details for CR1026R1FB by Hokuriku Electric Industry Co Ltd
Overview of CR1026R1FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR1026R1FB
CR1026R1FB CAD Models
CR1026R1FB Part Data Attributes
|
CR1026R1FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1026R1FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 26.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 26.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR1026R1FB
This table gives cross-reference parts and alternative options found for CR1026R1FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1026R1FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-26R1FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR1026R1FB vs CR0402-16W-26R1FSNT-13 |
CQ02WGF261JTCE | Fixed Resistor, 0.0625W, 26.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR1026R1FB vs CQ02WGF261JTCE |
RC0402F26R1-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | CR1026R1FB vs RC0402F26R1-07-T70 |
RMCS0402FT26R1-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR1026R1FB vs RMCS0402FT26R1-HP |
RC0402FR-0726R1P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR1026R1FB vs RC0402FR-0726R1P |
MC0402P-26R1-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CR1026R1FB vs MC0402P-26R1-FT101Q |
RK73H1EGTPB26R1F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR1026R1FB vs RK73H1EGTPB26R1F |
MC0402-26R1-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CR1026R1FB vs MC0402-26R1-FB |
MC0402P-26R1-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CR1026R1FB vs MC0402P-26R1-FB101 |
RMC-0426R1FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | CR1026R1FB vs RMC-0426R1FR |