Part Details for RK73G2BLTEB7501D by KOA Corporation
Overview of RK73G2BLTEB7501D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2BLTEB7501D
RK73G2BLTEB7501D CAD Models
RK73G2BLTEB7501D Part Data Attributes
|
RK73G2BLTEB7501D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73G2BLTEB7501D
KOA Corporation
RES,SMT,THICK FILM,7.5K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73G2BLTEB7501D
This table gives cross-reference parts and alternative options found for RK73G2BLTEB7501D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2BLTEB7501D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06DY7501P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73G2BLTEB7501D vs FCF06DY7501P |
RK73G2BTTDB7501D | RES,SMT,THICK FILM,7.5K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RK73G2BLTEB7501D vs RK73G2BTTDB7501D |
SG73G2BTTD7501D | Fixed Resistor, 0.33W, 7500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73G2BLTEB7501D vs SG73G2BTTD7501D |
RK73G2BLTDB7501D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73G2BLTEB7501D vs RK73G2BLTDB7501D |
FCF06DV-7501PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73G2BLTEB7501D vs FCF06DV-7501PW |
RK73G2BRTTED7501D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73G2BLTEB7501D vs RK73G2BRTTED7501D |
RK73G2BRTTE7501D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, | KOA Speer Electronics Inc | RK73G2BLTEB7501D vs RK73G2BRTTE7501D |
RK73G2BTTE7501D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2BLTEB7501D vs RK73G2BTTE7501D |
RM12D7501CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RK73G2BLTEB7501D vs RM12D7501CT50 |
TSR8UD752V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | RK73G2BLTEB7501D vs TSR8UD752V |