Part Details for SG73G2BTTD7501D by KOA Speer Electronics Inc
Overview of SG73G2BTTD7501D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73G2BTTD7501D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73G2BTTD7501DTR-ND
|
DigiKey | RES 7.5K OHM 0.5% 1/2W 1206 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0871 | Buy Now |
DISTI #
660-SG73G2BTTD7501D
|
Mouser Electronics | Thick Film Resistors - SMD 7.5K ohm 0.5% 0.5W AEC-Q200 | 0 |
|
$0.0640 / $0.4800 | Order Now |
Part Details for SG73G2BTTD7501D
SG73G2BTTD7501D CAD Models
SG73G2BTTD7501D Part Data Attributes
|
SG73G2BTTD7501D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73G2BTTD7501D
KOA Speer Electronics Inc
Fixed Resistor, 0.33W, 7500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SG73G2BTTD7501D
This table gives cross-reference parts and alternative options found for SG73G2BTTD7501D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73G2BTTD7501D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPG1206D7K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | SG73G2BTTD7501D vs CPG1206D7K5 |
RK73G2BLTD7501D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73G2BTTD7501D vs RK73G2BLTD7501D |
RK73G2BLTDB7501D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73G2BTTD7501D vs RK73G2BLTDB7501D |
CRCW12067K50DHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SG73G2BTTD7501D vs CRCW12067K50DHEAP |
RK73G2BTBK7501D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73G2BTTD7501D vs RK73G2BTBK7501D |
RS73G2BRTTD7501D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73G2BTTD7501D vs RS73G2BRTTD7501D |
RS73G2BTTD7501D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73G2BTTD7501D vs RS73G2BTTD7501D |
RK73G2BTTE7501D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73G2BTTD7501D vs RK73G2BTTE7501D |
RK73G2BLTE7501D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73G2BTTD7501D vs RK73G2BLTE7501D |
RK73G2BLTED7501D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73G2BTTD7501D vs RK73G2BLTED7501D |