Part Details for RK73G2ATTPD64R9F by KOA Speer Electronics Inc
Overview of RK73G2ATTPD64R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ATTPD64R9F
RK73G2ATTPD64R9F CAD Models
RK73G2ATTPD64R9F Part Data Attributes
|
RK73G2ATTPD64R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2ATTPD64R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 64.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ATTPD64R9F
This table gives cross-reference parts and alternative options found for RK73G2ATTPD64R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ATTPD64R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALTDB64R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ATTPD64R9F vs RK73G2ALTDB64R9F |
FCF05FW-64R9PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ATTPD64R9F vs FCF05FW-64R9PW |
ACTR000805-64R9FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73G2ATTPD64R9F vs ACTR000805-64R9FTP |
RK73G2ATTPD64R9F | RES,SMT,THICK FILM,64.9 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | RK73G2ATTPD64R9F vs RK73G2ATTPD64R9F |
RK73G2ARTTED64R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTPD64R9F vs RK73G2ARTTED64R9F |
FCF05FW-64R9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ATTPD64R9F vs FCF05FW-64R9P |
FCF05FS-64R9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ATTPD64R9F vs FCF05FS-64R9P |
ADF080564R91%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ATTPD64R9F vs ADF080564R91%50PPM/KKS |
CDF080564R91%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ATTPD64R9F vs CDF080564R91%50PPM/KNP10 |
FCF05FV-64R9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ATTPD64R9F vs FCF05FV-64R9P |