Part Details for ACTR000805-64R9FTP by Chilisin Electronics Corp
Overview of ACTR000805-64R9FTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACTR000805-64R9FTP
ACTR000805-64R9FTP CAD Models
ACTR000805-64R9FTP Part Data Attributes
|
ACTR000805-64R9FTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ACTR000805-64R9FTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 64.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ACTR000805-64R9FTP
This table gives cross-reference parts and alternative options found for ACTR000805-64R9FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTR000805-64R9FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALTDB64R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | ACTR000805-64R9FTP vs RK73G2ALTDB64R9F |
FCF05FW-64R9PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | ACTR000805-64R9FTP vs FCF05FW-64R9PW |
RK73G2ATTPD64R9F | RES,SMT,THICK FILM,64.9 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | ACTR000805-64R9FTP vs RK73G2ATTPD64R9F |
RK73G2ARTTED64R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ACTR000805-64R9FTP vs RK73G2ARTTED64R9F |
FCF05FW-64R9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | ACTR000805-64R9FTP vs FCF05FW-64R9P |
FCF05FS-64R9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | ACTR000805-64R9FTP vs FCF05FS-64R9P |
ADF080564R91%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | ACTR000805-64R9FTP vs ADF080564R91%50PPM/KKS |
CDF080564R91%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | ACTR000805-64R9FTP vs CDF080564R91%50PPM/KNP10 |
FCF05FV-64R9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | ACTR000805-64R9FTP vs FCF05FV-64R9P |
RK73G2ARTTE64R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ACTR000805-64R9FTP vs RK73G2ARTTE64R9F |