Part Details for RK73G2ATTDD3600D by KOA Speer Electronics Inc
Overview of RK73G2ATTDD3600D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ATTDD3600D
RK73G2ATTDD3600D CAD Models
RK73G2ATTDD3600D Part Data Attributes
|
RK73G2ATTDD3600D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2ATTDD3600D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ATTDD3600D
This table gives cross-reference parts and alternative options found for RK73G2ATTDD3600D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ATTDD3600D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALBK3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ATTDD3600D vs RK73G2ALBK3600D |
CRCW08053600D50RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | RK73G2ATTDD3600D vs CRCW08053600D50RG1 |
RE0805DRE07360RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73G2ATTDD3600D vs RE0805DRE07360RL |
RK73G2ARTTE3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTDD3600D vs RK73G2ARTTE3600D |
RK73G2ARTTDD3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTDD3600D vs RK73G2ARTTDD3600D |
RK73G2ALTD3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTDD3600D vs RK73G2ALTD3600D |
CRCW0805360RDHEIP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73G2ATTDD3600D vs CRCW0805360RDHEIP |
RK73G2ALTEB3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ATTDD3600D vs RK73G2ALTEB3600D |
RK73G2ARTTED3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTDD3600D vs RK73G2ARTTED3600D |
CRCW0805360RDHTIP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | RK73G2ATTDD3600D vs CRCW0805360RDHTIP |