There are no models available for this part yet.
Overview of CRCW0805360RDHEIP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
CAD Models for CRCW0805360RDHEIP by Vishay Intertechnologies
Part Data Attributes for CRCW0805360RDHEIP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
360 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
D/CRCW-P E3
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for CRCW0805360RDHEIP
This table gives cross-reference parts and alternative options found for CRCW0805360RDHEIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805360RDHEIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALBK3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW0805360RDHEIP vs RK73G2ALBK3600D |
CRCW08053600D50RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | CRCW0805360RDHEIP vs CRCW08053600D50RG1 |
RE0805DRE07360RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW0805360RDHEIP vs RE0805DRE07360RL |
RK73G2ARTTE3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW0805360RDHEIP vs RK73G2ARTTE3600D |
RK73G2ATTDD3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW0805360RDHEIP vs RK73G2ATTDD3600D |
RK73G2ARTTDD3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW0805360RDHEIP vs RK73G2ARTTDD3600D |
RK73G2ALTD3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW0805360RDHEIP vs RK73G2ALTD3600D |
RK73G2ALTEB3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW0805360RDHEIP vs RK73G2ALTEB3600D |
RK73G2ARTTED3600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW0805360RDHEIP vs RK73G2ARTTED3600D |
CRCW0805360RDHTIP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | CRCW0805360RDHEIP vs CRCW0805360RDHTIP |