Part Details for RK73G2ATTDB1330D by KOA Corporation
Overview of RK73G2ATTDB1330D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ATTDB1330D
RK73G2ATTDB1330D CAD Models
RK73G2ATTDB1330D Part Data Attributes
|
RK73G2ATTDB1330D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73G2ATTDB1330D
KOA Corporation
RES,SMT,THICK FILM,133 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ATTDB1330D
This table gives cross-reference parts and alternative options found for RK73G2ATTDB1330D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ATTDB1330D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10D1330CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Cal-Chip Electronics | RK73G2ATTDB1330D vs RM10D1330CT50 |
RK73G2ALTDD1330D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTDB1330D vs RK73G2ALTDD1330D |
RK73G2ALTDB1330D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ATTDB1330D vs RK73G2ALTDB1330D |
CDF0805133R0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ATTDB1330D vs CDF0805133R0.5%50PPM/KKP5 |
RK73G2ALBK1330D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ATTDB1330D vs RK73G2ALBK1330D |
RK73G2ALTD1330D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTDB1330D vs RK73G2ALTD1330D |
CR0805TTC50W133R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RK73G2ATTDB1330D vs CR0805TTC50W133R+-0.5% |
TSR6UD1330V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | RK73G2ATTDB1330D vs TSR6UD1330V |
RK73G2ALTP1330D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTDB1330D vs RK73G2ALTP1330D |
ADF0805133R0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ATTDB1330D vs ADF0805133R0.5%50PPM/KKP10 |