Part Details for CDF0805133R0.5%50PPM/KKP5 by Microtech GmbH Electronic
Overview of CDF0805133R0.5%50PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF0805133R0.5%50PPM/KKP5
CDF0805133R0.5%50PPM/KKP5 CAD Models
CDF0805133R0.5%50PPM/KKP5 Part Data Attributes
|
CDF0805133R0.5%50PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF0805133R0.5%50PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CDF0805133R0.5%50PPM/KKP5
This table gives cross-reference parts and alternative options found for CDF0805133R0.5%50PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF0805133R0.5%50PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10D1330CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Cal-Chip Electronics | CDF0805133R0.5%50PPM/KKP5 vs RM10D1330CT50 |
RK73G2ALTDD1330D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CDF0805133R0.5%50PPM/KKP5 vs RK73G2ALTDD1330D |
RK73G2ALTDB1330D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF0805133R0.5%50PPM/KKP5 vs RK73G2ALTDB1330D |
RK73G2ATTDB1330D | RES,SMT,THICK FILM,133 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CDF0805133R0.5%50PPM/KKP5 vs RK73G2ATTDB1330D |
RK73G2ALBK1330D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF0805133R0.5%50PPM/KKP5 vs RK73G2ALBK1330D |
RK73G2ALTD1330D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CDF0805133R0.5%50PPM/KKP5 vs RK73G2ALTD1330D |
CR0805TTC50W133R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | CDF0805133R0.5%50PPM/KKP5 vs CR0805TTC50W133R+-0.5% |
TSR6UD1330V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | CDF0805133R0.5%50PPM/KKP5 vs TSR6UD1330V |
RK73G2ALTP1330D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CDF0805133R0.5%50PPM/KKP5 vs RK73G2ALTP1330D |
ADF0805133R0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CDF0805133R0.5%50PPM/KKP5 vs ADF0805133R0.5%50PPM/KKP10 |