Part Details for RK73G2ARTTE97R6F by KOA Speer Electronics Inc
Overview of RK73G2ARTTE97R6F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ARTTE97R6F
RK73G2ARTTE97R6F CAD Models
RK73G2ARTTE97R6F Part Data Attributes
|
RK73G2ARTTE97R6F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2ARTTE97R6F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ARTTE97R6F
This table gives cross-reference parts and alternative options found for RK73G2ARTTE97R6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ARTTE97R6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALTDB97R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ARTTE97R6F vs RK73G2ALTDB97R6F |
RK73G2ATTDD97R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2ARTTE97R6F vs RK73G2ATTDD97R6F |
FCF05FS-97R6P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ARTTE97R6F vs FCF05FS-97R6P |
ADF080597R61%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ARTTE97R6F vs ADF080597R61%50PPM/KKP |
RK73G2ALTPD97R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ARTTE97R6F vs RK73G2ALTPD97R6F |
RK73G2ATTE97R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2ARTTE97R6F vs RK73G2ATTE97R6F |
CR-05FEA--97R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73G2ARTTE97R6F vs CR-05FEA--97R6 |
RE0805FRE1097R6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73G2ARTTE97R6F vs RE0805FRE1097R6L |
RK73G2ALTEB97R6F | RES,SMT,THICK FILM,97.6 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | RK73G2ARTTE97R6F vs RK73G2ALTEB97R6F |
AC0805FRE0797R6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73G2ARTTE97R6F vs AC0805FRE0797R6L |