Part Details for RE0805FRE1097R6L by YAGEO Corporation
Overview of RE0805FRE1097R6L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE0805FRE1097R6L
RE0805FRE1097R6L CAD Models
RE0805FRE1097R6L Part Data Attributes
|
RE0805FRE1097R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0805FRE1097R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RE0805FRE1097R6L
This table gives cross-reference parts and alternative options found for RE0805FRE1097R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0805FRE1097R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ARTTE97R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RE0805FRE1097R6L vs RK73G2ARTTE97R6F |
RK73G2ALTDB97R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RE0805FRE1097R6L vs RK73G2ALTDB97R6F |
RK73G2ATTDD97R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE0805FRE1097R6L vs RK73G2ATTDD97R6F |
FCF05FS-97R6P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RE0805FRE1097R6L vs FCF05FS-97R6P |
ADF080597R61%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RE0805FRE1097R6L vs ADF080597R61%50PPM/KKP |
RK73G2ALTPD97R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RE0805FRE1097R6L vs RK73G2ALTPD97R6F |
RK73G2ATTE97R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE0805FRE1097R6L vs RK73G2ATTE97R6F |
CR-05FEA--97R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RE0805FRE1097R6L vs CR-05FEA--97R6 |
RK73G2ALTEB97R6F | RES,SMT,THICK FILM,97.6 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | RE0805FRE1097R6L vs RK73G2ALTEB97R6F |
AC0805FRE0797R6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97.6ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RE0805FRE1097R6L vs AC0805FRE0797R6L |