Part Details for RK73G2ALTDB3092F by KOA Speer Electronics Inc
Overview of RK73G2ALTDB3092F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ALTDB3092F
RK73G2ALTDB3092F CAD Models
RK73G2ALTDB3092F Part Data Attributes
|
RK73G2ALTDB3092F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2ALTDB3092F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ALTDB3092F
This table gives cross-reference parts and alternative options found for RK73G2ALTDB3092F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ALTDB3092F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTD3092F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2ALTDB3092F vs RK73G2ATTD3092F |
FCF05FT3092P | RES,SMT,THICK FILM,30.9K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | Prosperity Dielectrics Co Ltd | RK73G2ALTDB3092F vs FCF05FT3092P |
CPG0805F30K9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | RK73G2ALTDB3092F vs CPG0805F30K9 |
CR-05FE7--30K9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73G2ALTDB3092F vs CR-05FE7--30K9 |
CR0805TC50W30.9K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RK73G2ALTDB3092F vs CR0805TC50W30.9K+-1% |
FCF05FS-3092P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ALTDB3092F vs FCF05FS-3092P |
RK73G2ATTDB3092F | RES,SMT,THICK FILM,30.9K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | RK73G2ALTDB3092F vs RK73G2ATTDB3092F |
RK73G2ALTDD3092F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ALTDB3092F vs RK73G2ALTDD3092F |
RK73G2ALTDB3092F | RES,SMT,THICK FILM,30.9K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | RK73G2ALTDB3092F vs RK73G2ALTDB3092F |
CR21-3092-FK-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | RK73G2ALTDB3092F vs CR21-3092-FK-E |