Part Details for RK73G2ATTDB3092F by KOA Corporation
Overview of RK73G2ATTDB3092F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ATTDB3092F
RK73G2ATTDB3092F CAD Models
RK73G2ATTDB3092F Part Data Attributes
|
RK73G2ATTDB3092F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73G2ATTDB3092F
KOA Corporation
RES,SMT,THICK FILM,30.9K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ATTDB3092F
This table gives cross-reference parts and alternative options found for RK73G2ATTDB3092F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ATTDB3092F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-05FE730K9 | Viking Technology | Check for Price | RES,SMT,THICK FILM,30.9K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | RK73G2ATTDB3092F vs CR-05FE730K9 |
RK73G2ALTPD3092F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,30.9K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | RK73G2ATTDB3092F vs RK73G2ALTPD3092F |
TSR6UF3092V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RK73G2ATTDB3092F vs TSR6UF3092V |
CDF080530K91%50PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | RK73G2ATTDB3092F vs CDF080530K91%50PPM/KNP10 |
AC0805FRE0730K9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RK73G2ATTDB3092F vs AC0805FRE0730K9L |
RK73G2ALTEB3092F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,30.9K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | RK73G2ATTDB3092F vs RK73G2ALTEB3092F |
RK73G2ARTTD3092F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RK73G2ATTDB3092F vs RK73G2ARTTD3092F |
RK73G2ATTD3092F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73G2ATTDB3092F vs RK73G2ATTD3092F |
FCF05FP3092P | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RK73G2ATTDB3092F vs FCF05FP3092P |
TSR6UTF3092V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RK73G2ATTDB3092F vs TSR6UTF3092V |