Part Details for RK73G1ETTPB1181D by KOA Corporation
Overview of RK73G1ETTPB1181D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G1ETTPB1181D
RK73G1ETTPB1181D CAD Models
RK73G1ETTPB1181D Part Data Attributes
|
RK73G1ETTPB1181D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73G1ETTPB1181D
KOA Corporation
RES,SMT,THICK FILM,1.18K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73G1ETTPB1181D
This table gives cross-reference parts and alternative options found for RK73G1ETTPB1181D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ETTPB1181D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04021K18DHTDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73G1ETTPB1181D vs CRCW04021K18DHTDP |
CR101181DV | Fixed Resistor, 0.063W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73G1ETTPB1181D vs CR101181DV |
CR101181DB | Fixed Resistor, 0.063W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73G1ETTPB1181D vs CR101181DB |
CR-02DEC--1K18 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73G1ETTPB1181D vs CR-02DEC--1K18 |
RK73G1ETTPS1181D | RES,SMT,THICK FILM,1.18K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ETTPB1181D vs RK73G1ETTPS1181D |
CR10-1181DV | Fixed Resistor, 0.1W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | RK73G1ETTPB1181D vs CR10-1181DV |
RK73G1ERTTPL1181D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, | KOA Speer Electronics Inc | RK73G1ETTPB1181D vs RK73G1ERTTPL1181D |
TSR16UD1181V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RK73G1ETTPB1181D vs TSR16UD1181V |
CR10-1181DB | Fixed Resistor, 0.1W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | RK73G1ETTPB1181D vs CR10-1181DB |
RK73G1ETBK1181D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETTPB1181D vs RK73G1ETBK1181D |