Part Details for CR10-1181DV by Hokuriku Electric Industry Co Ltd
Overview of CR10-1181DV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR10CS-30A#B00 | Renesas Electronics Corporation | Thyristors | |
0402DC-R10XJRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-R10X | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Part Details for CR10-1181DV
CR10-1181DV CAD Models
CR10-1181DV Part Data Attributes
|
CR10-1181DV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR10-1181DV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR10-1181DV
This table gives cross-reference parts and alternative options found for CR10-1181DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-1181DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73G1ETTPL1181D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR10-1181DV vs RK73G1ETTPL1181D |
CR101181DV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | CR10-1181DV vs CR101181DV |
CR-02DEB--1K18 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | CR10-1181DV vs CR-02DEB--1K18 |
ERJ2RHD1181X | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | CR10-1181DV vs ERJ2RHD1181X |
CR0402TTC50Y1.18K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1180ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | CR10-1181DV vs CR0402TTC50Y1.18K+-0.5% |
CR10-1181DB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.1W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | CR10-1181DV vs CR10-1181DB |
RM04D1181CT50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1180ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | CR10-1181DV vs RM04D1181CT50 |
RK73G1ETTPS1181D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.18K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | CR10-1181DV vs RK73G1ETTPS1181D |
CR-02DE6--1K18 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | CR10-1181DV vs CR-02DE6--1K18 |
RK73G1ERTTPL1181D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, | CR10-1181DV vs RK73G1ERTTPL1181D |