Part Details for RK73BW3ALTED221G by KOA Speer Electronics Inc
Overview of RK73BW3ALTED221G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73BW3ALTED221G
RK73BW3ALTED221G CAD Models
RK73BW3ALTED221G Part Data Attributes
|
RK73BW3ALTED221G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73BW3ALTED221G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RK73BW3ALTED221G
This table gives cross-reference parts and alternative options found for RK73BW3ALTED221G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73BW3ALTED221G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B3ATTEB221G | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73BW3ALTED221G vs RK73B3ATTEB221G |
25121WG0221C5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW3ALTED221G vs 25121WG0221C5E |
RK73B3ATTC221G | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73BW3ALTED221G vs RK73B3ATTC221G |
RK73B3ALTD221G | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73BW3ALTED221G vs RK73B3ALTD221G |
25121WG0221B2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW3ALTED221G vs 25121WG0221B2 |
RK73B3ALTP221G | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73BW3ALTED221G vs RK73B3ALTP221G |
RK73BW3ARTTE221G | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73BW3ALTED221G vs RK73BW3ARTTE221G |
RK73B3ATTED221G | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73BW3ALTED221G vs RK73B3ATTED221G |
25121WG0221CB | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW3ALTED221G vs 25121WG0221CB |
RC6432G221CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RK73BW3ALTED221G vs RC6432G221CS |