Part Details for RC6432G221CS by Samsung Electro-Mechanics
Overview of RC6432G221CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC6432G221CS
RC6432G221CS CAD Models
RC6432G221CS Part Data Attributes
|
RC6432G221CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC6432G221CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RC6432G221CS
This table gives cross-reference parts and alternative options found for RC6432G221CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC6432G221CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B3ALTDD221G | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC6432G221CS vs RK73B3ALTDD221G |
RMS25GE221 | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RC6432G221CS vs RMS25GE221 |
25121WG0221TB | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC6432G221CS vs 25121WG0221TB |
RK73B3ATTDD221G | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC6432G221CS vs RK73B3ATTDD221G |
RK73K3ATE220OHMG | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RC6432G221CS vs RK73K3ATE220OHMG |
25121WG0221BBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC6432G221CS vs 25121WG0221BBE |
25121WG0221CC | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC6432G221CS vs 25121WG0221CC |
25121WG0221TC | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC6432G221CS vs 25121WG0221TC |
RMF25GE221 | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RC6432G221CS vs RMF25GE221 |
25121WG0221CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC6432G221CS vs 25121WG0221CD |