Part Details for RK73BW2HRTBK823G by KOA Speer Electronics Inc
Overview of RK73BW2HRTBK823G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73BW2HRTBK823G
RK73BW2HRTBK823G CAD Models
RK73BW2HRTBK823G Part Data Attributes
|
RK73BW2HRTBK823G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73BW2HRTBK823G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RK73BW2HRTBK823G
This table gives cross-reference parts and alternative options found for RK73BW2HRTBK823G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73BW2HRTBK823G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007G0823B1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW2HRTBK823G vs 201007G0823B1 |
RK73BW2HLTED823G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73BW2HRTBK823G vs RK73BW2HLTED823G |
RMC50-823GTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73BW2HRTBK823G vs RMC50-823GTE |
201007G0823C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW2HRTBK823G vs 201007G0823C3E |
RK73BW2HRTTEB823G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73BW2HRTBK823G vs RK73BW2HRTTEB823G |
201007G0823TA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW2HRTBK823G vs 201007G0823TA |
RK73B2HLTP823G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73BW2HRTBK823G vs RK73B2HLTP823G |
201007G0823CBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW2HRTBK823G vs 201007G0823CBE |
RK73B2HLTE823G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73BW2HRTBK823G vs RK73B2HLTE823G |
RK73B2HTTC823G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73BW2HRTBK823G vs RK73B2HTTC823G |