RMC50-823GTE
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of RMC50-823GTE by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMC50-823GTE by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC50-823GTE by Kamaya Inc

RMC50-823GTE
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
82000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. RMC50-823GTE
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RMC50-823GTE

This table gives cross-reference parts and alternative options found for RMC50-823GTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC50-823GTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73BW2HLBK823G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RMC50-823GTE vs RK73BW2HLBK823G
201007G0823T5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RMC50-823GTE vs 201007G0823T5E
RK73B2HTTD823G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RMC50-823GTE vs RK73B2HTTD823G
RK73BW2HTTE823G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RMC50-823GTE vs RK73BW2HTTE823G
MC20108202-GT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, 2010, RCD Components Inc RMC50-823GTE vs MC20108202-GT
TSR2GTG823V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Tateyama Kagaku Group RMC50-823GTE vs TSR2GTG823V
RK73B2HLTED823G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RMC50-823GTE vs RK73B2HLTED823G
RK73BW2HRTTEB823G RES,SMT,THICK FILM,82K OHMS,200WV,2% +/-TOL,-200,200PPM TC,2010 CASE KOA Corporation RMC50-823GTE vs RK73BW2HRTTEB823G
201007G0823CBE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RMC50-823GTE vs 201007G0823CBE
RK73BW2HRTTED823G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RMC50-823GTE vs RK73BW2HRTTED823G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC50-823GTE by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC50-823GTE by Kamaya Inc

  • Please alert me when RMC50-823GTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC50-823GTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC50-823GTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC50-823GTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC50-823GTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC50-823GTE by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: