Part Details for RK73B3ATTEB680G by KOA Speer Electronics Inc
Overview of RK73B3ATTEB680G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B3ATTEB680G
RK73B3ATTEB680G CAD Models
RK73B3ATTEB680G Part Data Attributes
|
RK73B3ATTEB680G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B3ATTEB680G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RK73B3ATTEB680G
This table gives cross-reference parts and alternative options found for RK73B3ATTEB680G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B3ATTEB680G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ALTE680G | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73B3ATTEB680G vs RK73BW3ALTE680G |
25121WG0680BC | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTEB680G vs 25121WG0680BC |
RK73B3ATTE680G | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B3ATTEB680G vs RK73B3ATTE680G |
RC6432G680CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RK73B3ATTEB680G vs RC6432G680CS |
25121WG0680B3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTEB680G vs 25121WG0680B3 |
25121WG0680BCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTEB680G vs 25121WG0680BCE |
25121WG0680C5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTEB680G vs 25121WG0680C5E |
NRCS100G680TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73B3ATTEB680G vs NRCS100G680TRF |
25121WG0680TA | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTEB680G vs 25121WG0680TA |
RK73B3ALTP680G | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ATTEB680G vs RK73B3ALTP680G |