Part Details for 25121WG0680BC by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WG0680BC by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WG0680BC
25121WG0680BC CAD Models
25121WG0680BC Part Data Attributes
|
25121WG0680BC
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WG0680BC
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,GJ TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for 25121WG0680BC
This table gives cross-reference parts and alternative options found for 25121WG0680BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WG0680BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ALTE680G | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WG0680BC vs RK73BW3ALTE680G |
RK73B3ATTE680G | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 25121WG0680BC vs RK73B3ATTE680G |
RC6432G680CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | 25121WG0680BC vs RC6432G680CS |
25121WG0680B3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WG0680BC vs 25121WG0680B3 |
25121WG0680BCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WG0680BC vs 25121WG0680BCE |
RK73B3ATTEB680G | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WG0680BC vs RK73B3ATTEB680G |
25121WG0680C5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WG0680BC vs 25121WG0680C5E |
NRCS100G680TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | 25121WG0680BC vs NRCS100G680TRF |
25121WG0680TA | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WG0680BC vs 25121WG0680TA |
RK73B3ALTP680G | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WG0680BC vs RK73B3ALTP680G |