Part Details for RK73B3ATTD470G by KOA Speer Electronics Inc
Overview of RK73B3ATTD470G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B3ATTD470G
RK73B3ATTD470G CAD Models
RK73B3ATTD470G Part Data Attributes
|
RK73B3ATTD470G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B3ATTD470G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342F | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RK73B3ATTD470G
This table gives cross-reference parts and alternative options found for RK73B3ATTD470G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B3ATTD470G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ALTEB470G | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ATTD470G vs RK73BW3ALTEB470G |
CR2512-1W-470GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RK73B3ATTD470G vs CR2512-1W-470GPT-13 |
RK73B3ATTDD470G | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B3ATTD470G vs RK73B3ATTDD470G |
NRCS100G470TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73B3ATTD470G vs NRCS100G470TRF |
RK73B3ALTDD470G | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73B3ATTD470G vs RK73B3ALTDD470G |
RTT25470GE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RK73B3ATTD470G vs RTT25470GE3 |
RTT25470GE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RK73B3ATTD470G vs RTT25470GE4 |
RK73BW3ATBK470G | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ATTD470G vs RK73BW3ATBK470G |
CR63TR470G | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73B3ATTD470G vs CR63TR470G |
RMF25GE470 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RK73B3ATTD470G vs RMF25GE470 |