Part Details for RMF25GE470 by TA-I Technology Co Ltd
Overview of RMF25GE470 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF25GE470
RMF25GE470 CAD Models
RMF25GE470 Part Data Attributes
|
RMF25GE470
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF25GE470
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RMF25GE470
This table gives cross-reference parts and alternative options found for RMF25GE470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF25GE470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ALTEB470G | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMF25GE470 vs RK73BW3ALTEB470G |
CR2512-1W-470GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RMF25GE470 vs CR2512-1W-470GPT-13 |
RK73B3ATTDD470G | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMF25GE470 vs RK73B3ATTDD470G |
NRCS100G470TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RMF25GE470 vs NRCS100G470TRF |
RK73B3ALTDD470G | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMF25GE470 vs RK73B3ALTDD470G |
RTT25470GE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RMF25GE470 vs RTT25470GE3 |
RTT25470GE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RMF25GE470 vs RTT25470GE4 |
RK73BW3ATBK470G | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMF25GE470 vs RK73BW3ATBK470G |
CR63TR470G | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | RMF25GE470 vs CR63TR470G |
RK73BW3ARTBK470G | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMF25GE470 vs RK73BW3ARTBK470G |